Comus S1039 technical specifications.
| Lead Length | 300mm |
| Mount | External |
| Output Current | 1.8A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Comus S1039 to view detailed technical specifications.
No datasheet is available for this part.