Comus S1234 technical specifications.
| Length | 26mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -37°C |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Comus S1234 to view detailed technical specifications.
No datasheet is available for this part.