Comus S1367 technical specifications.
| Depth | 7mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Supply Current | 500mA |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Comus S1367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
