Comus S1430 technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Comus S1430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.