Comus S1459 technical specifications.
| Depth | 16mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Comus S1459 to view detailed technical specifications.
No datasheet is available for this part.