Comus S1462 technical specifications.
| Package/Case | 100 |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Comus S1462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.