Comus S1749 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Supply Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for Comus S1749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
