Concord 01-1558-1-0200 technical specifications.
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 01-1558-1-0200 to view detailed technical specifications.
No datasheet is available for this part.