Concord 01-2126-1-0212 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 01-2126-1-0212 to view detailed technical specifications.
No datasheet is available for this part.