Concord 01-2150-1-0312 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 01-2150-1-0312 to view detailed technical specifications.
No datasheet is available for this part.