Concord 01-2341-1-02 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 01-2341-1-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.