Concord 09-3010-1-0310 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Insulation | Mating End Insulated |
| Mount | Panel |
| RoHS Compliant | No |
| Series | 09-3010 |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-3010-1-0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.