Concord 09-3015-1-0310 technical specifications.
| Gender | Male |
| Number of Contacts | 2 |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-3015-1-0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.