Concord 09-6002-1-03 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.6mm |
| Gender | Male |
| Height | 1.6mm |
| Length | 22.22mm |
| Mount | Through Hole |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| RoHS | Unconfirmed |
Download the complete datasheet for Concord 09-6002-1-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.