Concord 09-7145-1-044 technical specifications.
| Product Length (mm) | 6.37 |
| Product Depth (mm) | 1.98 |
| Type | Hollow Point Terminal |
| Gender | PIN |
| Plating | Bright Tin |
| Cage Code | 18310 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Concord 09-7145-1-044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.