Concord 09-7181-3-044 technical specifications.
| Type | Hollow Point Terminal |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Bright Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Concord 09-7181-3-044 to view detailed technical specifications.
No datasheet is available for this part.