Concord 09-8073-1-03 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 09-8073-1-03 to view detailed technical specifications.
No datasheet is available for this part.