GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Type | Signal |
| Depth | 1.27mm |
| Gender | Male |
| Height | 1.27mm |
| Length | 6.68mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |