This female signal contact features a brass contact material with gold plating, a depth of 3.2mm, and a length of 8.71mm. It is designed for through hole mounting and has a straight orientation. The contact is not RoHS compliant and is unshielded.
Concord 09-9010-1-0310 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.2mm |
| Gender | Female |
| Height | 3.2mm |
| Length | 8.71mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-9010-1-0310 to view detailed technical specifications.
No datasheet is available for this part.