Concord 09-9014-1-035 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Concord 09-9014-1-035 to view detailed technical specifications.
No datasheet is available for this part.