This female through hole signal connector features a copper contact material with gold plating, a signal contact type, and a straight orientation. It measures 11.43mm in length, 2.38mm in height, and 2.38mm in depth. The connector is not RoHS compliant and is unshielded, with a solder termination.
Concord 09-9016-4-03 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.38mm |
| Gender | Female |
| Height | 2.38mm |
| Length | 11.43mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-9016-4-03 to view detailed technical specifications.
No datasheet is available for this part.