Concord 09-9026-1-03 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Gender | SKT |
| Termination Method | Solder |
| Cage Code | 18310 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Concord 09-9026-1-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.