Concord 09-9038-1-063 technical specifications.
| Contact Material | Copper |
| Contact Type | N/A |
| Mount | Through Hole |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-9038-1-063 to view detailed technical specifications.
No datasheet is available for this part.