Concord 09-9047-1-063 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Depth | 3.17mm |
| Gender | Female |
| Height | 3.17mm |
| Length | 5.91mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-9047-1-063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.