Concord 09-9056-1-088 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Depth | 2.66mm |
| Gender | Female |
| Height | 2.66mm |
| Length | 13.46mm |
| Mount | Cable |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-9056-1-088 to view detailed technical specifications.
No datasheet is available for this part.