Concord 09-9074-1-0319 technical specifications.
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Concord 09-9074-1-0319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.