Concord 09-9074-1-03510 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Insulation | Mating End Insulated |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Series | 099074 |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Concord 09-9074-1-03510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.