GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Concord 09-9084-1-03515 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-9084-1-03515 to view detailed technical specifications.
No datasheet is available for this part.