Concord 09-9126-1-04411 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-9126-1-04411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.