Concord 09-9201-1-03519 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Insulation | Fully Insulated |
| Mount | Through Hole, Horizontal |
| RoHS Compliant | No |
| Series | 09-9201 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-9201-1-03519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.