Concord 09-9203-1-03510 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-9203-1-03510 to view detailed technical specifications.
No datasheet is available for this part.