Concord 09-9203-1-03512 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-9203-1-03512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.