Concord 09-9208-1-03519 technical specifications.
| Body Material | Copper |
| Color | White |
| Contact Plating | Gold |
| Gender | Female |
| Insulation | Fully Insulated |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 09-9208 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Concord 09-9208-1-03519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.