Concord 09-9604-1-03 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.17mm |
| Height | 3.17mm |
| Length | 9.14mm |
| Orientation | Straight |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Concord 09-9604-1-03 to view detailed technical specifications.
No datasheet is available for this part.