Concord 09-9625-1-088 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Depth | 2.18mm |
| Gender | Female |
| Height | 2.18mm |
| Length | 5.08mm |
| Mount | Through Hole |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Unconfirmed |
Download the complete datasheet for Concord 09-9625-1-088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.