This 3.18mm female through hole signal connector features a copper contact material with gold plating and a signal contact type. It measures 7.37mm in length and 3.18mm in height and depth. The connector is designed for through hole mounting and has a straight orientation. It is not RoHS compliant and is unshielded.
Concord 09-9646-1-03 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.18mm |
| Gender | Female |
| Height | 3.18mm |
| Length | 7.37mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 09-9646-1-03 to view detailed technical specifications.
No datasheet is available for this part.