Concord 09-9655-1-03 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.96mm |
| Gender | Female |
| Height | 3.96mm |
| Length | 12.82mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Concord 09-9655-1-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.