Concord 10-137-2-01 technical specifications.
| Product Length (mm) | 6.8 |
| Product Depth (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Turret Terminal |
| Plating | Silver |
| Cage Code | 18310 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Concord 10-137-2-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.