Concord 10-203-2-044 technical specifications.
| Dimension | 9.9 x 3.96mm |
| Family | 203 |
| Manufacturer | Concord Electronics |
| Part No | 10-203-2-044 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Turret Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Concord 10-203-2-044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.