Concord 10-209-2-01 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Depth | 3.17mm |
| Height | 3.17mm |
| Length | 8.33mm |
| Mount | Hardware |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 10-209-2-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.