Concord 10-209-4-05 technical specifications.
| Dimension | 9.93 x 3.17mm |
| Family | 209 |
| Manufacturer | Concord Electronics |
| Part No | 10-209-4-05 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | No |
| Type | Turret Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 10-209-4-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.