Concord 10-301-4-05 technical specifications.
| Color | N/R |
| Dimension | 8.71 x 3.17mm |
| Manufacturer | Concord Electronics |
| Family | 301 |
| Gender | N/A |
| Operating Temperature | N/A |
| Part No | 10-301-4-05 |
| RoHS | No |
| Type | Turret Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 10-301-4-05 to view detailed technical specifications.
No datasheet is available for this part.