Concord 10-302-2-05 technical specifications.
| Contact Material | Brass |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | 10-302 |
| Termination | Swage |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 10-302-2-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.