Concord 10-454-2-01 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Depth | 2.84mm |
| Gender | Female |
| Height | 2.84mm |
| Length | 8.61mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 10-454-2-01 to view detailed technical specifications.
No datasheet is available for this part.