Concord 10-489-2-05 technical specifications.
| Supplier | Concord Electronics |
| Part No | 10-489-2-05 |
| RoHS | No |
| Supplier Standard Pack | 1 |
| Type | Turret Terminal |
| Family | 10-489 |
| Wire Size | N/A |
| Gender | N/A |
| Dimension | 6.35 x 2.38mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Concord 10-489-2-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.