Concord 10-602-2-05 technical specifications.
| Product Length (mm) | 15.06 |
| Product Depth (mm) | 4.77 |
| Type | Turret Terminal |
| Plating | Silver |
| Cage Code | 18310 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Concord 10-602-2-05 to view detailed technical specifications.
No datasheet is available for this part.