Concord 10-754-4-08 technical specifications.
| Product Length (mm) | 17.44 |
| Product Depth (mm) | 8.73 |
| Type | Turret Terminal |
| Plating | Silver |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 10-754-4-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.