Concord 10-806-1-05 technical specifications.
| Contact Material | Brass |
| Contact Type | Signal |
| Depth | 3.17mm |
| Height | 3.17mm |
| Length | 12.82mm |
| Mount | Through Hole |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 10-806-1-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.