Concord 10-876-1-05 technical specifications.
| Contact Material | Brass |
| Contact Type | Signal |
| Depth | 1.57mm |
| Height | 1.57mm |
| Length | 6.37mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 10-876-1-05 to view detailed technical specifications.
No datasheet is available for this part.