Concord 10-917-2-03 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.77mm |
| Gender | Male |
| Height | 1.77mm |
| Length | 6.4mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Concord 10-917-2-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.